4.7 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463W447050M2M

DigiKey Part Number
399-R463W447050M2M-ND
Manufacturer
Manufacturer Product Number
R463W447050M2M
Description
CAP FILM 4.7UF 20% 630VDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463W447050M2M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.634" L x 0.630" W (41.50mm x 16.00mm)
Part Status
Active
Height - Seated (Max)
1.126" (28.60mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
1.476" (37.50mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 194
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 34,21000kr 34,21
10kr 24,17600kr 241,76
50kr 20,17840kr 1 008,92
108kr 18,81806kr 2 032,35
540kr 16,77028kr 9 055,95
1 080kr 16,13606kr 17 426,94
2 592kr 15,49241kr 40 156,33
5 076kr 15,09494kr 76 621,92
Manufacturers Standard Package
Unit Price without VAT:kr 34,21000
Unit Price with VAT:kr 42,76250