LDECB3100KA0N00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 94
Unit Price: kr 13,78000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6
Unit Price: kr 13,14000
Datasheet
0.1 µF Film Capacitor 40V 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF Film Capacitor 40V 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric)
LDB Series 1210 (3225 Metric)

LDECB3100KA0N00

DigiKey Part Number
399-5476-2-ND - Tape & Reel (TR)
399-5476-1-ND - Cut Tape (CT)
399-5476-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDECB3100KA0N00
Description
CAP FILM 0.1UF 10% 50VDC 1210
Customer Reference
Detailed Description
0.1 µF Film Capacitor 40V 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LDECB3100KA0N00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
0.083" (2.10mm)
Termination
Solder Pads
Lead Spacing
-
Applications
Automotive
Ratings
AEC-Q200
Features
High Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes