0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDEDB3100KA0N00

DigiKey Part Number
399-12863-2-ND - Tape & Reel (TR)
399-12863-1-ND - Cut Tape (CT)
399-12863-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDEDB3100KA0N00
Description
CAP FILM 0.1UF 10% 63VDC 1210
Customer Reference
Detailed Description
0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LDEDB3100KA0N00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
0.083" (2.10mm)
Termination
Solder Pads
Lead Spacing
-
Applications
Automotive
Ratings
AEC-Q200
Features
High Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 13,14000kr 13,14
10kr 8,61200kr 86,12
50kr 6,83140kr 341,57
100kr 6,28220kr 628,22
500kr 5,35416kr 2 677,08
1 000kr 5,06724kr 5 067,24
Unit Price without VAT:kr 13,14000
Unit Price with VAT:kr 16,42500