Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESW157M050AH9EA | |
|---|---|
DigiKey Part Number | 399-ESW157M050AH9EATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESW157M050AH9EA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESW157M050AH9EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 304 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESW157M050AH9AA | KEMET | 0 | 399-ESW157M050AH9AA-ND | kr 1,10862 | Parametric Equivalent |
| ESW157M050AH9KA | KEMET | 0 | 399-ESW157M050AH9KATR-ND | kr 1,28751 | Parametric Equivalent |
| 50ZLH150MEFC10X12.5 | Rubycon | 12 935 | 1189-1758-ND | kr 5,29000 | Parametric Equivalent |
| 50ZLH150MEFCT810X12.5 | Rubycon | 0 | 50ZLH150MEFCT810X12.5-ND | kr 1,64052 | Parametric Equivalent |
| 50ZLJ150M10X12.5 | Rubycon | 0 | 1189-1431-ND | kr 6,20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | kr 1,14286 | kr 8 000,02 |
| Unit Price without VAT: | kr 1,14286 |
|---|---|
| Unit Price with VAT: | kr 1,42858 |











