
EEU-FR1H151B | |
|---|---|
DigiKey Part Number | P15372CT-ND - Cut Tape (CT) P15372TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1H151B |
Description | CAP ALUM 150UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1H151B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 819 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.17 A @ 100 kHz | |
Impedance | 42 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,21000 | kr 9,21 |
| 10 | kr 5,83000 | kr 58,30 |
| 50 | kr 4,41740 | kr 220,87 |
| 100 | kr 3,97040 | kr 397,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 3,14236 | kr 1 571,18 |
| 1 000 | kr 2,90416 | kr 2 904,16 |
| 1 500 | kr 2,78401 | kr 4 176,01 |
| 2 500 | kr 2,64993 | kr 6 624,82 |
| 3 500 | kr 2,57118 | kr 8 999,13 |
| 5 000 | kr 2,49506 | kr 12 475,30 |
| Unit Price without VAT: | kr 9,21000 |
|---|---|
| Unit Price with VAT: | kr 11,51250 |

