EDH228M6R3A9RAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr 7,93956
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 6,55586
Datasheet

Upgrade


Rubycon
In Stock: 1 281
Unit Price: kr 18,61000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr 20,25000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 200
Unit Price: kr 30,47000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr 18,17640
Datasheet

Upgrade


Chemi-Con
In Stock: 500
Unit Price: kr 22,63000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 430
Unit Price: kr 11,22000
Datasheet
2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH228M6R3A9RAA

DigiKey Part Number
EDH228M6R3A9RAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDH228M6R3A9RAA
Description
CAP ALUM 2200UF 20% 6.3V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH228M6R3A9RAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
680 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
0.504" L x 0.504" W (12.80mm x 12.80mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 5,99625kr 17 988,75
Unit Price without VAT:kr 5,99625
Unit Price with VAT:kr 7,49531