
EMVY6R3ARA222MKE0S | |
|---|---|
DigiKey Part Number | 565-EMVY6R3ARA222MKE0STR-ND - Tape & Reel (TR) 565-EMVY6R3ARA222MKE0SCT-ND - Cut Tape (CT) 565-EMVY6R3ARA222MKE0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY6R3ARA222MKE0S |
Description | CAP ALUM 2200UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY6R3ARA222MKE0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 615 mA @ 120 Hz | |
Ripple Current @ High Frequency | 820 mA @ 100 kHz | |
Impedance | 70 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 22,63000 | kr 22,63 |
| 10 | kr 14,92500 | kr 149,25 |
| 50 | kr 11,74140 | kr 587,07 |
| 100 | kr 10,73610 | kr 1 073,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 9,66208 | kr 2 415,52 |
| 500 | kr 9,00706 | kr 4 503,53 |
| 750 | kr 8,67643 | kr 6 507,32 |
| 1 250 | kr 8,30794 | kr 10 384,93 |
| 1 750 | kr 8,09141 | kr 14 159,97 |
| 2 500 | kr 7,88218 | kr 19 705,45 |
| Unit Price without VAT: | kr 22,63000 |
|---|---|
| Unit Price with VAT: | kr 28,28750 |

