C325C184K3G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr 3,96216
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 25,16352
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 14,02130
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 3,97348
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 25,16352
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 14,02130
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 3,97348
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 25,16352
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 14,02130
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 3,97348
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 25,16352
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 14,02130
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 3,97348
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 25,16352
Datasheet
0.18 µF ±10% 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C325C184K3G5TA

DigiKey Part Number
C325C184K3G5TA-ND
Manufacturer
Manufacturer Product Number
C325C184K3G5TA
Description
CAP CER RAD 180NF 25V C0G 10%
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.18 µF ±10% 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C325C184K3G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C327C184K3G5TAKEMET0C327C184K3G5TA-NDkr 3,96216Direct
C322C184F3G5TAKEMET0C322C184F3G5TA-NDkr 25,16352Upgrade
C322C184G3G5TAKEMET0C322C184G3G5TA-NDkr 14,02130Upgrade
C322C184J3G5TAKEMET0C322C184J3G5TA-NDkr 3,97348Upgrade
C323C184F3G5TAKEMET0C323C184F3G5TA-NDkr 25,16352Upgrade
Available To Order
Check Lead Time
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
500kr 3,96216kr 1 981,08
Manufacturers Standard Package
Unit Price without VAT:kr 3,96216
Unit Price with VAT:kr 4,95270