C325C184F3G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr 25,16352
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr 25,16352
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr 25,16352
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr 25,16352
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr 28,86840
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr 48,04224
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr 28,96620
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr 48,04224
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr 28,86840
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr 48,04224
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 22,34368
Datasheet
0.18 µF ±1% 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C325C184F3G5TA

DigiKey Part Number
C325C184F3G5TA-ND
Manufacturer
Manufacturer Product Number
C325C184F3G5TA
Description
CAP CER 0.18UF 25V C0G/NP0 RAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.18 µF ±1% 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C325C184F3G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
500kr 25,16352kr 12 581,76
Manufacturers Standard Package
Unit Price without VAT:kr 25,16352
Unit Price with VAT:kr 31,45440