Upgrade
Direct
Upgrade
Similar
Similar
Similar

C0805X471J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X471J5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X471J5RACTU |
Description | CAP CER 470PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X471J5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X471J5GACTU | KEMET | 1 569 | 399-C0805X471J5GACTUCT-ND | kr 4,29000 | Upgrade |
| 0805Y0500471JXT | Knowles Syfer | 0 | 0805Y0500471JXT-ND | kr 2,75314 | Direct |
| 08051C471JAZ2A | KYOCERA AVX | 0 | 478-7433-1-ND | kr 3,19000 | Upgrade |
| 0805Y0500471FCT | Knowles Syfer | 0 | 0805Y0500471FCT-ND | kr 7,52081 | Similar |
| 0805Y0500471GCT | Knowles Syfer | 0 | 0805Y0500471GCT-ND | kr 4,02171 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,25906 | kr 5 036,24 |
| Unit Price without VAT: | kr 1,25906 |
|---|---|
| Unit Price with VAT: | kr 1,57383 |




