470 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051C471JAZ2A

DigiKey Part Number
478-7433-2-ND - Tape & Reel (TR)
478-7433-1-ND - Cut Tape (CT)
478-7433-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051C471JAZ2A
Description
CAP CER 470PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051C471JAZ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,19000kr 3,19
10kr 1,89800kr 18,98
50kr 1,38860kr 69,43
100kr 1,23340kr 123,34
500kr 0,97180kr 485,90
1 000kr 0,89124kr 891,24
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,77036kr 3 081,44
8 000kr 0,72548kr 5 803,84
12 000kr 0,70301kr 8 436,12
20 000kr 0,67810kr 13 562,00
28 000kr 0,66354kr 18 579,12
40 000kr 0,64953kr 25 981,20
Manufacturers Standard Package
Unit Price without VAT:kr 3,19000
Unit Price with VAT:kr 3,98750