C0805C272J4GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 562
Unit Price: kr 20,89000
Datasheet

Upgrade


KEMET
In Stock: 885
Unit Price: kr 19,43000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 7,20762
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 8,08599
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 3,78180
Datasheet

Upgrade


KEMET
In Stock: 792
Unit Price: kr 4,74000
Datasheet

Upgrade


KEMET
In Stock: 10 649
Unit Price: kr 4,74000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr 0,60710
Datasheet

Similar


KEMET
In Stock: 4 429
Unit Price: kr 3,28000
Datasheet

Direct


KYOCERA AVX
In Stock: 2 996
Unit Price: kr 2,01000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Upgrade


TDK
In Stock: 14 389
Unit Price: kr 1,64000
Datasheet

Upgrade


TDK
In Stock: 1 887
Unit Price: kr 2,10000
Datasheet

Upgrade


TDK
In Stock: 3 075
Unit Price: kr 3,01000
Datasheet
2700 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C272J4GACTU

DigiKey Part Number
399-C0805C272J4GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C272J4GACTU
Description
CAP CER 2700PF 16V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C272J4GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 1,20322kr 4 812,88
Manufacturers Standard Package
Unit Price without VAT:kr 1,20322
Unit Price with VAT:kr 1,50403