
KGM21ACG1C272JU | |
|---|---|
DigiKey Part Number | 478-KGM21ACG1C272JUTR-ND - Tape & Reel (TR) 478-KGM21ACG1C272JUCT-ND - Cut Tape (CT) 478-KGM21ACG1C272JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ACG1C272JU |
Description | CAP CER 2700PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ACG1C272JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,01000 | kr 2,01 |
| 10 | kr 1,15000 | kr 11,50 |
| 50 | kr 0,82100 | kr 41,05 |
| 100 | kr 0,72070 | kr 72,07 |
| 500 | kr 0,55268 | kr 276,34 |
| 1 000 | kr 0,50068 | kr 500,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,63974 | kr 1 919,22 |
| 6 000 | kr 0,59816 | kr 3 588,96 |
| 9 000 | kr 0,57734 | kr 5 196,06 |
| 15 000 | kr 0,55427 | kr 8 314,05 |
| 21 000 | kr 0,54079 | kr 11 356,59 |
| 30 000 | kr 0,52781 | kr 15 834,30 |
| Unit Price without VAT: | kr 2,01000 |
|---|---|
| Unit Price with VAT: | kr 2,51250 |

