Parametric Equivalent

C0603X104J1RACAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603X104J1RACAUTO7411TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X104J1RACAUTO7411 |
Description | CAP CER 0.1UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X104J1RACAUTO | KEMET | 0 | 399-C0603X104J1RACAUTOTR-ND | kr 0,59049 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,45311 | kr 4 531,10 |
| Unit Price without VAT: | kr 0,45311 |
|---|---|
| Unit Price with VAT: | kr 0,56639 |


