C0603X104J1RACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr 0,45311
Datasheet
0.1 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X104J1RACAUTO

DigiKey Part Number
399-C0603X104J1RACAUTOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X104J1RACAUTO
Description
CAP CER 0.1UF 100V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X104J1RACAUTO7411KEMET0399-C0603X104J1RACAUTO7411TR-NDkr 0,45311Parametric Equivalent
Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,59049kr 2 361,96
Manufacturers Standard Package
Unit Price without VAT:kr 0,59049
Unit Price with VAT:kr 0,73811