Connector Header Surface Mount 6 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 6 position 0.059" (1.50mm)
B6B-ZR-SM4-TF(LF)(SN)
B6B-ZR-SM4-TF(LF)(SN)

B6B-ZR-SM4-TF

DigiKey Part Number
455-B6B-ZR-SM4-TFTR-ND - Tape & Reel (TR)
455-B6B-ZR-SM4-TFCT-ND - Cut Tape (CT)
455-B6B-ZR-SM4-TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B6B-ZR-SM4-TF
Description
CONN HEADER SMD 6POS 1.5MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
B6B-ZR-SM4-TF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Mfr
Insulation Height
0.197" (5.00mm)
Series
Contact Shape
Circular
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Voltage Rating
50V
Mounting Type
Mated Stacking Heights
6.4mm
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25 989
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,48000kr 6,48
10kr 5,49200kr 54,92
100kr 4,66280kr 466,28
500kr 4,16178kr 2 080,89
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 3,96289kr 3 962,89
2 000kr 3,77373kr 7 547,46
3 000kr 3,66730kr 11 001,90
5 000kr 3,53750kr 17 687,50
7 000kr 3,45455kr 24 181,85
10 000kr 3,36876kr 33 687,60
Manufacturers Standard Package
Unit Price without VAT:kr 6,48000
Unit Price with VAT:kr 8,10000