Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CIR03R-28-21S-F80-T12 | |
|---|---|
DigiKey Part Number | CIR03R-28-21S-F80-T12-ND |
Manufacturer | |
Manufacturer Product Number | CIR03R-28-21S-F80-T12 |
Description | CONN RCPT FMALE 37POS GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Proof |
Number of Positions 37 | Current Rating (Amps) 13A |
Shell Size - Insert 28-21 | Voltage Rating 500VAC, 700VDC |
Mounting Type Panel Mount | Cable Opening 1.630" (41.40mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CIR02R-28-21S-F80 | ITT Cannon, LLC | 0 | CIR02R-28-21S-F80-ND | kr 1 358,45700 | Parametric Equivalent |
| CIR02R-28-21S-F80-T12 | ITT Cannon, LLC | 0 | CIR02R-28-21S-F80-T12-ND | kr 1 878,71100 | Parametric Equivalent |
| CIR02R-28-21S-F80-T12-13 | ITT Cannon, LLC | 0 | CIR02R-28-21S-F80-T12-13-ND | kr 1 789,18600 | Parametric Equivalent |
| CIR02RFS-28-21S-F80 | ITT Cannon, LLC | 0 | CIR02RFS-28-21S-F80-ND | kr 1 611,20300 | Parametric Equivalent |
| CIR03R-28-21S-F80 | ITT Cannon, LLC | 0 | CIR03R-28-21S-F80-ND | kr 1 386,55600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 1 681,01300 | kr 16 810,13 |
| Unit Price without VAT: | kr 1 681,01300 |
|---|---|
| Unit Price with VAT: | kr 2 101,26625 |

