TLF1963TBATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 5 027
Unit Price: kr 23,07000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A PG-TO263-5-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A PG-TO263-5-1
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLF1963TBATMA1

DigiKey Part Number
TLF1963TBATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLF1963TBATMA1
Description
IC REG LINEAR POS ADJ 1.5A TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A PG-TO263-5-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.21V
Voltage - Output (Max)
Voltage Dropout (Max)
0.13V @ 1.5A
Current - Output
Current - Quiescent (Iq)
1.5 mA
Current - Supply (Max)
130 mA
PSRR
67dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
PG-TO263-5-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 21 755 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

21 755In Stock
Ships from Rochester Electronics, LLC