Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A PG-TO252-5-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A PG-TO252-5-13
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLF1963TEATMA1

DigiKey Part Number
TLF1963TEATMA1TR-ND - Tape & Reel (TR)
TLF1963TEATMA1CT-ND - Cut Tape (CT)
TLF1963TEATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLF1963TEATMA1
Description
IC REG LIN POS ADJ 1.5A TO252-5
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A PG-TO252-5-13
Datasheet
 Datasheet
EDA/CAD Models
TLF1963TEATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.21V
Voltage - Output (Max)
Voltage Dropout (Max)
0.13V @ 1.5A
Current - Output
Current - Quiescent (Iq)
1.5 mA
Current - Supply (Max)
130 mA
PSRR
67dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Supplier Device Package
PG-TO252-5-13
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 027
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 23,07000kr 23,07
10kr 17,14400kr 171,44
25kr 15,66000kr 391,50
100kr 14,03500kr 1 403,50
250kr 13,25980kr 3 314,95
500kr 12,79254kr 6 396,27
1 000kr 12,40769kr 12 407,69
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 12,00154kr 30 003,85
5 000kr 11,75677kr 58 783,85
7 500kr 11,63421kr 87 256,57
Manufacturers Standard Package
Unit Price without VAT:kr 23,07000
Unit Price with VAT:kr 28,83750