N-Channel 600 V 18A (Tc) 72W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD60R180P7SAUMA1

DigiKey Part Number
IPD60R180P7SAUMA1TR-ND - Tape & Reel (TR)
IPD60R180P7SAUMA1CT-ND - Cut Tape (CT)
IPD60R180P7SAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD60R180P7SAUMA1
Description
MOSFET N-CH 600V 18A TO252-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 18A (Tc) 72W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD60R180P7SAUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
180mOhm @ 5.6A, 10V
Vgs(th) (Max) @ Id
4V @ 280µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1081 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
72W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 862
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 17,81000kr 17,81
10kr 11,32100kr 113,21
100kr 7,62970kr 762,97
500kr 6,04860kr 3 024,30
1 000kr 5,62564kr 5 625,64
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 4,99002kr 12 475,05
5 000kr 4,65008kr 23 250,40
7 500kr 4,59615kr 34 471,12
Manufacturers Standard Package
Unit Price without VAT:kr 17,81000
Unit Price with VAT:kr 22,26250