IKZ50N65NH5XKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 596
Unit Price: kr 68,06000
Datasheet
IGBT Trench 650 V 85 A 273 W Through Hole PG-TO247-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench 650 V 85 A 273 W Through Hole PG-TO247-4
TO-247-4 (Back)

IKZ50N65NH5XKSA1

DigiKey Part Number
IKZ50N65NH5XKSA1-ND
Manufacturer
Manufacturer Product Number
IKZ50N65NH5XKSA1
Description
IGBT TRENCH 650V 85A TO247-4
Customer Reference
Detailed Description
IGBT Trench 650 V 85 A 273 W Through Hole PG-TO247-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
85 A
Current - Collector Pulsed (Icm)
200 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 50A
Power - Max
273 W
Switching Energy
350µJ (on), 200µJ (off)
Input Type
Standard
Gate Charge
109 nC
Td (on/off) @ 25°C
22ns/252ns
Test Condition
400V, 25A, 15Ohm, 15V
Reverse Recovery Time (trr)
46 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-4
Supplier Device Package
PG-TO247-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes