
STGW60H65DFB-4 | |
|---|---|
DigiKey Part Number | 497-STGW60H65DFB-4-ND |
Manufacturer | |
Manufacturer Product Number | STGW60H65DFB-4 |
Description | IGBT TRENCH FS 650V 80A TO-247-4 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 375 W Through Hole TO-247-4 |
Datasheet | Datasheet |
EDA/CAD Models | STGW60H65DFB-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 240 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 60A | |
Power - Max | 375 W | |
Switching Energy | 346µJ (on), 1.161mJ (off) | |
Input Type | Standard | |
Gate Charge | 306 nC | |
Td (on/off) @ 25°C | 65ns/261ns | |
Test Condition | 400V, 60A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 60 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-4 | |
Supplier Device Package | TO-247-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 68,83000 | kr 68,83 |
| 10 | kr 46,63300 | kr 466,33 |
| 100 | kr 34,06110 | kr 3 406,11 |
| Unit Price without VAT: | kr 68,83000 |
|---|---|
| Unit Price with VAT: | kr 86,03750 |

