AUIRFB8405XKMA1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 560
Unit Price: kr 33,57305
Datasheet
N-Channel 40 V 120A (Tc) 163W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 120A (Tc) 163W (Tc) Through Hole TO-220AB
TO-220AB

AUIRFB8405XKMA1

DigiKey Part Number
448-AUIRFB8405XKMA1-ND
Manufacturer
Manufacturer Product Number
AUIRFB8405XKMA1
Description
MOSFET_(20V 40V)
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 120A (Tc) 163W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.5mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.9V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
161 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5193 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
163W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tube
QuantityUnit PriceExt Price
1 000kr 25,50591kr 25 505,91
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 25,50591
Unit Price with VAT:kr 31,88239