
AUIRFB8405 | |
|---|---|
DigiKey Part Number | 2156-AUIRFB8405-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | AUIRFB8405 |
Description | AUIRFB8405 - 20V-40V N-CHANNEL A |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 163W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 161 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5193 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 163W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case |
| Bulk: | 560 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 82 | kr 33,57305 | kr 2 752,99 |
| Unit Price without VAT: | kr 33,57305 |
|---|---|
| Unit Price with VAT: | kr 41,96631 |

