Parametric Equivalent

DF22AR-2EP-7.92C | |
|---|---|
DigiKey Part Number | DF22AR-2EP-7.92C-ND |
Manufacturer | |
Manufacturer Product Number | DF22AR-2EP-7.92C |
Description | CONN PLUG HSG 2POS 7.92MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.312" (7.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF22AR-2EP-7.92C Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Obsolete | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -55°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.312" (7.92mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF22A-2EP-7.92C | Hirose Electric Co Ltd | 215 | H123138-ND | kr 4,74000 | Parametric Equivalent |


