
R584-002-000 | |
|---|---|
DigiKey Part Number | R584-002-000-ND |
Manufacturer | |
Manufacturer Product Number | R584-002-000 |
Description | BATTERY HOLDER AA 2 CELL LEADS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 2 Cell Wire Leads |
Datasheet | Datasheet |
Category | Style Holder (Open) |
Mfr | Battery Cell Size |
Series | Number of Cells 2 |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Battery Type, Function Cylindrical, Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 226,62000 | kr 226,62 |
| Unit Price without VAT: | kr 226,62000 |
|---|---|
| Unit Price with VAT: | kr 283,27500 |





