Box Aluminum Silver End Panel(s) 7.087" L x 6.614" W (180.00mm x 168.00mm) X 1.457" (37.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R250-130-180

DigiKey Part Number
R250-130-180-ND
Manufacturer
Manufacturer Product Number
R250-130-180
Description
BOX ALUM SILVER 7.09"L X 6.61"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Silver End Panel(s) 7.087" L x 6.614" W (180.00mm x 168.00mm) X 1.457" (37.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
End Panel(s)
Mfr
Material
Series
Color
Silver
Packaging
Box
Thickness
0.091" (2.30mm)
Part Status
Active
Features
Card Guides
Container Type
Box
Ratings
Size / Dimension
7.087" L x 6.614" W (180.00mm x 168.00mm)
Shipping Info
Shipped from DigiKey
Height
1.457" (37.00mm)
Weight
1 lb (453.59 g)
Area (L x W)
46.9in² (303cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 20
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in SEK
Box
QuantityUnit PriceExt Price
1kr 1 146,32000kr 1 146,32
Manufacturers Standard Package
Unit Price without VAT:kr 1 146,32000
Unit Price with VAT:kr 1 432,90000