
1591TF2SBK | |
|---|---|
DigiKey Part Number | HM3961-ND |
Manufacturer | |
Manufacturer Product Number | 1591TF2SBK |
Description | BOX PLASTIC BLK 4.72"L X 3.16"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 4.724" L x 3.157" W (120.00mm x 80.19mm) X 2.371" (60.22mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591TF2SBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 3.157" W (120.00mm x 80.19mm) | |
Height | 2.371" (60.22mm) | |
Area (L x W) | 14.9in² (96cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.27 lb (122.47 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 122,16000 | kr 122,16 |
| 5 | kr 102,69000 | kr 513,45 |
| 10 | kr 95,39100 | kr 953,91 |
| 25 | kr 86,57840 | kr 2 164,46 |
| 50 | kr 80,49500 | kr 4 024,75 |
| 100 | kr 74,86510 | kr 7 486,51 |
| 250 | kr 68,08024 | kr 17 020,06 |
| Unit Price without VAT: | kr 122,16000 |
|---|---|
| Unit Price with VAT: | kr 152,70000 |





