
1591TF2SGY | |
|---|---|
DigiKey Part Number | HM3962-ND |
Manufacturer | |
Manufacturer Product Number | 1591TF2SGY |
Description | BOX PLASTIC GRAY 4.72"L X 3.16"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 4.724" L x 3.157" W (120.00mm x 80.19mm) X 2.371" (60.22mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591TF2SGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 3.157" W (120.00mm x 80.19mm) | |
Height | 2.371" (60.22mm) | |
Area (L x W) | 14.9in² (96cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.27 lb (122.47 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 109,57000 | kr 109,57 |
| Unit Price without VAT: | kr 109,57000 |
|---|---|
| Unit Price with VAT: | kr 136,96250 |





