Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VG-4513CA 122.8800M-GGCT | |
|---|---|
DigiKey Part Number | VG-4513CA122.8800M-GGCT-ND |
Manufacturer | |
Manufacturer Product Number | VG-4513CA 122.8800M-GGCT |
Description | XTAL OSC VCXO 122.8800MHZ LVPECL |
Customer Reference | |
Detailed Description | 122.88 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Absolute Pull Range (APR) ±50ppm |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply (Max) 65mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Supplier Device Package 6-SMD (7x5) |
Function Enable/Disable | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Output LVPECL | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG7050EEN 122.8800M-CJGAB | EPSON | 0 | 114-SG7050EEN122.8800M-CJGAB-ND | kr 158,18500 | Parametric Equivalent |
| 530AA122M880DG | Skyworks Solutions Inc. | 0 | 530AA122M880DG-ND | kr 90,86240 | Parametric Equivalent |
| 530AA122M880DGR | Skyworks Solutions Inc. | 0 | 530AA122M880DGR-ND | kr 82,40752 | Parametric Equivalent |
| 637P12283I3T | CTS-Frequency Controls | 0 | 637P12283I3T-ND | kr 28,99440 | Parametric Equivalent |




