SG7050VAN 125.000000M-KEGA3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr 17,36901

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr 42,09580
125 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG7050VAN 125.000000M-KEGA3

DigiKey Part Number
SG7050VAN125.000000M-KEGA3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG7050VAN 125.000000M-KEGA3
Description
XTAL OSC XO 125.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 3.3V
Mfr
Frequency Stability
±30ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
30mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.063" (1.60mm)
Output
LVDS
Current - Supply (Disable) (Max)
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG7050VAN 125.000000M-KEGA0EPSON0114-SG7050VAN125.000000M-KEGA0TR-NDkr 17,36901Parametric Equivalent
SG7050VAN 125.000000M-KEGABEPSON0SG7050VAN125.000000M-KEGAB-NDkr 42,09580Parametric Equivalent
Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 38,17032kr 9 542,58
Manufacturers Standard Package
Unit Price without VAT:kr 38,17032
Unit Price with VAT:kr 47,71290