Parametric Equivalent
Parametric Equivalent

SG7050VAN 125.000000M-KEGA0 | |
|---|---|
DigiKey Part Number | 114-SG7050VAN125.000000M-KEGA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG7050VAN 125.000000M-KEGA0 |
Description | XTAL OSC XO 125.000000MHZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Category | Frequency Stability ±30ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 30mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.063" (1.60mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 20mA |
Output LVDS | Base Product Number |
Voltage - Supply 2.5V ~ 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG7050VAN 125.000000M-KEGA3 | EPSON | 0 | SG7050VAN125.000000M-KEGA3-ND | kr 38,17032 | Parametric Equivalent |
| SG7050VAN 125.000000M-KEGAB | EPSON | 0 | SG7050VAN125.000000M-KEGAB-ND | kr 42,09580 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 17,36901 | kr 17 369,01 |
| Unit Price without VAT: | kr 17,36901 |
|---|---|
| Unit Price with VAT: | kr 21,71126 |


