FA-238 25.0000MD50X-B0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr 7,35320
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr 2,65628
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr 7,35320
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr 2,48422
Datasheet
25 MHz ±30ppm Crystal 16pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 25.0000MD50X-B0

DigiKey Part Number
114-FA-23825.0000MD50X-B0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-238 25.0000MD50X-B0
Description
CRYSTAL 25.0000MHZ 16PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 16pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
25 MHz
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.028" (0.70mm)
Frequency Tolerance
±30ppm
Base Product Number
Load Capacitance
16pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-238 25.0000MD50G-BEPSON0FA-23825.0000MD50G-B-NDkr 7,35320Parametric Equivalent
FA-238 25.0000MD50G-B0EPSON0114-FA-23825.0000MD50G-B0TR-NDkr 2,65628Parametric Equivalent
FA-238 25.0000MD50G-B3EPSON0FA-23825.0000MD50G-B3-NDkr 7,35320Parametric Equivalent
FA-238 25.0000MD50X-B5EPSON0114-FA-23825.0000MD50X-B5TR-NDkr 2,48422Parametric Equivalent
Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 2,65628kr 2 656,28
Manufacturers Standard Package
Unit Price without VAT:kr 2,65628
Unit Price with VAT:kr 3,32035