Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32653A7223J289 | |
|---|---|
DigiKey Part Number | B32653A7223J289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32653A7223J289 |
Description | CAP FILM 0.022UF 5% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32653A7223J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.236" W (26.50mm x 6.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | DC Link, DC Filtering; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 720 | kr 4,76377 | kr 12 957,45 |
| Unit Price without VAT: | kr 4,76377 |
|---|---|
| Unit Price with VAT: | kr 5,95471 |



