Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32653A7223J189 | |
|---|---|
DigiKey Part Number | B32653A7223J189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32653A7223J189 |
Description | CAP FILM 0.022UF 5% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32653A7223J189 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1250V (1.25kV) | Applications DC Link, DC Filtering; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32653A7223J289 | TDK | 0 | B32653A7223J289-ND | kr 4,76377 | Parametric Equivalent |
| F462DB223J1K6L | KEMET | 0 | 399-F462DB223J1K6LTR-ND | kr 3,95243 | Parametric Equivalent |
| F462DB223J1K6R | KEMET | 0 | 399-F462DB223J1K6RTB-ND | kr 4,07256 | Parametric Equivalent |
| F462DB223J1K6Z | KEMET | 0 | 399-F462DB223J1K6Z-ND | kr 3,74848 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | kr 4,75574 | kr 13 316,07 |
| Unit Price without VAT: | kr 4,75574 |
|---|---|
| Unit Price with VAT: | kr 5,94468 |



