28.63636 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-286.3-20-3X-EN-TR

DigiKey Part Number
XC1800TR-ND - Tape & Reel (TR)
XC1800CT-ND - Cut Tape (CT)
XC1800DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-286.3-20-3X-EN-TR
Description
CRYSTAL 28.63636MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
28.63636 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-286.3-20-3X-EN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
28.63636 MHz
Size / Dimension
0.276" L x 0.161" W (7.00mm x 4.10mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.091" (2.30mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-286.3-20-3X-TRECS Inc.3 00050-ECS-286.3-20-3X-TRCT-NDkr 3,01000Similar
In-Stock: 994
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,01000kr 3,01
10kr 2,61800kr 26,18
25kr 2,48160kr 62,04
50kr 2,37740kr 118,87
100kr 2,27900kr 227,90
250kr 2,15560kr 538,90
500kr 2,06638kr 1 033,19
1 000kr 1,98081kr 1 980,81
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,85248kr 5 557,44
6 000kr 1,77587kr 10 655,22
9 000kr 1,73254kr 15 592,86
15 000kr 1,67946kr 25 191,90
21 000kr 1,64540kr 34 553,40
30 000kr 1,61008kr 48 302,40
Manufacturers Standard Package
Unit Price without VAT:kr 3,01000
Unit Price with VAT:kr 3,76250