
ECS-286.3-20-3X-TR | |
|---|---|
DigiKey Part Number | 50-ECS-286.3-20-3X-TR-ND - Tape & Reel (TR) 50-ECS-286.3-20-3X-TRCT-ND - Cut Tape (CT) 50-ECS-286.3-20-3X-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-286.3-20-3X-TR |
Description | CRYSTAL 28.63636MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28.63636 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-286.3-20-3X-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 28.63636 MHz | Size / Dimension 0.276" L x 0.161" W (7.00mm x 4.10mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.091" (2.30mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-286.3-20-3X-EN-TR | ECS Inc. | 994 | XC1800CT-ND | kr 3,01000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,01000 | kr 3,01 |
| 10 | kr 2,61800 | kr 26,18 |
| 25 | kr 2,48160 | kr 62,04 |
| 50 | kr 2,37740 | kr 118,87 |
| 100 | kr 2,27900 | kr 227,90 |
| 250 | kr 2,15560 | kr 538,90 |
| 500 | kr 2,06638 | kr 1 033,19 |
| 1 000 | kr 1,98081 | kr 1 980,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,85248 | kr 5 557,44 |
| 6 000 | kr 1,77587 | kr 10 655,22 |
| 9 000 | kr 1,73254 | kr 15 592,86 |
| 15 000 | kr 1,67946 | kr 25 191,90 |
| 21 000 | kr 1,64540 | kr 34 553,40 |
| 30 000 | kr 1,61008 | kr 48 302,40 |
| Unit Price without VAT: | kr 3,01000 |
|---|---|
| Unit Price with VAT: | kr 3,76250 |

