ECS-203.563-CD-0375 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ECS Inc.
In Stock: 1 632
Unit Price: kr 14,21000
Datasheet
20.3563 MHz ±20ppm Crystal 12pF 30 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-203.563-CD-0375

DigiKey Part Number
XC875-ND
Manufacturer
Manufacturer Product Number
ECS-203.563-CD-0375
Description
CRYSTAL 20.3563MHZ 12PF SMD
Customer Reference
Detailed Description
20.3563 MHz ±20ppm Crystal 12pF 30 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-203.563-CD-0375 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
20.3563 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1 000kr 9,33541kr 9 335,41
Manufacturers Standard Package
Unit Price without VAT:kr 9,33541
Unit Price with VAT:kr 11,66926