
ECS-203.563-CDX-0375 | |
|---|---|
DigiKey Part Number | 50-ECS-203.563-CDX-0375TR-ND - Tape & Reel (TR) 50-ECS-203.563-CDX-0375CT-ND - Cut Tape (CT) 50-ECS-203.563-CDX-0375DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-203.563-CDX-0375 |
Description | CRYSTAL 20.3563MHZ 12PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20.3563 MHz ±20ppm Crystal 12pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-203.563-CDX-0375 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20.3563 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,05000 | kr 14,05 |
| 10 | kr 12,22500 | kr 122,25 |
| 25 | kr 11,55720 | kr 288,93 |
| 50 | kr 11,07900 | kr 553,95 |
| 100 | kr 10,62020 | kr 1 062,02 |
| 250 | kr 10,04344 | kr 2 510,86 |
| 500 | kr 9,62834 | kr 4 814,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 9,23039 | kr 9 230,39 |
| 2 000 | kr 8,84923 | kr 17 698,46 |
| 3 000 | kr 8,63374 | kr 25 901,22 |
| 5 000 | kr 8,36986 | kr 41 849,30 |
| 7 000 | kr 8,20062 | kr 57 404,34 |
| 10 000 | kr 8,02497 | kr 80 249,70 |
| Unit Price without VAT: | kr 14,05000 |
|---|---|
| Unit Price with VAT: | kr 17,56250 |

