10.24 MHz ±30ppm Crystal Series 30 Ohms HC-49/U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-102.4-S-1

DigiKey Part Number
ECS-102.4-S-1-ND
Manufacturer
Manufacturer Product Number
ECS-102.4-S-1
Description
CRYSTAL 10.2400MHZ SERIES TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10.24 MHz ±30ppm Crystal Series 30 Ohms HC-49/U
Datasheet
 Datasheet
EDA/CAD Models
ECS-102.4-S-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
10.24 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.530" (13.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 972
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 7,57000kr 7,57
10kr 6,58800kr 65,88
25kr 6,22640kr 155,66
50kr 5,96980kr 298,49
100kr 5,72250kr 572,25
300kr 5,35223kr 1 605,67
500kr 5,18792kr 2 593,96
1 000kr 4,97339kr 4 973,39
2 500kr 4,70343kr 11 758,58
Manufacturers Standard Package
Unit Price without VAT:kr 7,57000
Unit Price with VAT:kr 9,46250