10.24 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-102.4-18-4XEN

DigiKey Part Number
XC2379-ND
Manufacturer
Manufacturer Product Number
ECS-102.4-18-4XEN
Description
CRYSTAL 10.2400MHZ 18PF TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10.24 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-102.4-18-4XEN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
MHz Crystal
Package / Case
Frequency
10.24 MHz
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.138" (3.50mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 5,38000kr 5,38
10kr 4,67100kr 46,71
25kr 4,41200kr 110,30
50kr 4,23120kr 211,56
200kr 3,88825kr 777,65
400kr 3,72748kr 1 490,99
600kr 3,63647kr 2 181,88
1 000kr 3,52498kr 3 524,98
2 600kr 3,32558kr 8 646,51
Manufacturers Standard Package
Unit Price without VAT:kr 5,38000
Unit Price with VAT:kr 6,72500