UP5-100-R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 52
Unit Price: kr 22,51000
Datasheet

Direct


Pulse Electronics
In Stock: 0
Unit Price: kr 6,81045
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: kr 6,28684
Datasheet
Image for UP5-100-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP5-100-R

DigiKey Part Number
283-UP5-100-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UP5-100-R
Description
FIXED IND 10UH 4.3A 31 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Wirewound Inductor 4.3 A 31mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Unshielded
DC Resistance (DCR)
31mOhm Max
Q @ Freq
-
Frequency - Self Resonant
21MHz
Ratings
-
Operating Temperature
-25°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.724" L x 0.591" W (18.40mm x 15.00mm)
Height - Seated (Max)
0.295" (7.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 13,85436kr 3 463,59
Manufacturers Standard Package
Unit Price without VAT:kr 13,85436
Unit Price with VAT:kr 17,31795