10 µH Unshielded Drum Core, Wirewound Inductor 4.3 A 31mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Unshielded Drum Core, Wirewound Inductor 4.3 A 31mOhm Max Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: T-Input filter for DC/DC converter

74458010

DigiKey Part Number
732-74458010TR-ND - Tape & Reel (TR)
732-74458010CT-ND - Cut Tape (CT)
732-74458010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74458010
Description
FIXED IND 10UH 4.3A 31 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 4.3 A 31mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74458010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
10A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
31mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
20MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.730" L x 0.600" W (18.54mm x 15.24mm)
Current Rating (Amps)
Height - Seated (Max)
0.280" (7.11mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDR1806-100MLBourns Inc.522118-SDR1806-100MLCT-NDkr 8,94000Similar
In-Stock: 52
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 22,26000kr 22,26
10kr 21,23900kr 212,39
50kr 19,12200kr 956,10
100kr 17,70790kr 1 770,79
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr 16,98720kr 5 096,16
600kr 15,58225kr 9 349,35
Manufacturers Standard Package
Unit Price without VAT:kr 22,26000
Unit Price with VAT:kr 27,82500