
DFJ-20 | |
|---|---|
DigiKey Part Number | 283-3922-ND |
Manufacturer | |
Manufacturer Product Number | DFJ-20 |
Description | FUSE CARTRIDGE 20A 600VAC/450VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20A 600 VAC 450 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 450 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | J | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.810" Dia x 2.250" L (20.57mm x 57.15mm) | |
Melting I²t | 8.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 123,78000 | kr 1 123,78 |
| 5 | kr 931,88800 | kr 4 659,44 |
| 10 | kr 859,31400 | kr 8 593,14 |
| 50 | kr 721,49860 | kr 36 074,93 |
| Unit Price without VAT: | kr 1 123,78000 |
|---|---|
| Unit Price with VAT: | kr 1 404,72500 |


