Image for CH30J2I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CH30J2I

DigiKey Part Number
CH30J2I-ND
Manufacturer
Manufacturer Product Number
CH30J2I
Description
FUSE HLDR CART 600V 30A DIN RAIL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Fuse Holder 30 A 600V 2 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.813" Dia x 2.25" L (20.65mm x 57.15mm)
Current Rating (Amps)
30 A
For Use With/Related Products
Class J Fuses
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
2
Voltage
Orientation
-
Termination Style
Screw Terminal
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
3kr 2 611,64000kr 7 834,92
Manufacturers Standard Package
Unit Price without VAT:kr 2 611,64000
Unit Price with VAT:kr 3 264,55000