127-P10-H-KF-050022-5A is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 4
Unit Price: kr 416,20000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: kr 374,41200
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: kr 264,41500
Datasheet

Parametric Equivalent


E-T-A
In Stock: 8
Unit Price: kr 270,68000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: kr 276,07400
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: kr 225,04900
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

127-P10-H-KF-050022-5A

DigiKey Part Number
127-P10-H-KF-050022-5A-ND
Manufacturer
Manufacturer Product Number
127-P10-H-KF-050022-5A
Description
CIR BRKR THRM 5A 250VAC 50VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A 250 V AC 50 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5A
Manufacturer
E-T-A
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
50 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Obsolete
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
127-P10-H-KF-5AE-T-A4127-P10-H-KF-5A-NDkr 416,20000Parametric Equivalent
2-5000-P10-H-5AE-T-A02-5000-P10-H-5A-NDkr 374,41200Parametric Equivalent
2-5700-IG1-K10-5AE-T-A02-5700-IG1-K10-5A-NDkr 264,41500Parametric Equivalent
2-5700-IG1-P10-5AE-T-A82-5700-IG1-P10-5A-NDkr 270,68000Parametric Equivalent
2-5700-IG1-P10-A3-5AE-T-A02-5700-IG1-P10-A3-5A-NDkr 276,07400Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes