2-5700-IG1-K10-5A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 4
Unit Price: kr 416,20000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: kr 374,41200
Datasheet

Parametric Equivalent


E-T-A
In Stock: 8
Unit Price: kr 270,68000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: kr 276,07400
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: kr 225,04900
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-5700-IG1-K10-5A

DigiKey Part Number
2-5700-IG1-K10-5A-ND
Manufacturer
Manufacturer Product Number
2-5700-IG1-K10-5A
Description
CIR BRKR THRM 5A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A 250 V AC 50 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5A
Manufacturer
E-T-A
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
50 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
127-P10-H-KF-5AE-T-A4127-P10-H-KF-5A-NDkr 416,20000Parametric Equivalent
2-5000-P10-H-5AE-T-A02-5000-P10-H-5A-NDkr 374,41200Parametric Equivalent
2-5700-IG1-P10-5AE-T-A82-5700-IG1-P10-5A-NDkr 270,68000Parametric Equivalent
2-5700-IG1-P10-A3-5AE-T-A02-5700-IG1-P10-A3-5A-NDkr 276,07400Parametric Equivalent
2-5700-IG2-P10-5AE-T-A02-5700-IG2-P10-5A-NDkr 225,04900Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
10kr 264,41500kr 2 644,15
Manufacturers Standard Package
Unit Price without VAT:kr 264,41500
Unit Price with VAT:kr 330,51875