Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 625 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPSA06

DigiKey Part Number
4878-MPSA06CT-ND - Cut Tape (CT)
4878-MPSA06TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MPSA06
Description
TRANS NPN 80V 0.5A TO-92
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 625 mW Through Hole TO-92
Datasheet
 Datasheet
EDA/CAD Models
MPSA06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Power - Max
625 mW
Part Status
Active
Frequency - Transition
100MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
80 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Supplier Device Package
TO-92
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPSA06Diotec Semiconductor3 5764878-MPSA06CT-NDkr 0,19000Parametric Equivalent
In-Stock: 3 576
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 2,01000kr 2,01
10kr 1,23200kr 12,32
100kr 0,76000kr 76,00
500kr 0,55504kr 277,52
1 000kr 0,48845kr 488,45
2 000kr 0,43221kr 864,42
Tape & Box (TB)
QuantityUnit PriceExt Price
4 000kr 0,38477kr 1 539,08
8 000kr 0,34480kr 2 758,40
12 000kr 0,32440kr 3 892,80
20 000kr 0,30145kr 6 029,00
28 000kr 0,28785kr 8 059,80
40 000kr 0,27463kr 10 985,20
Manufacturers Standard Package
Unit Price without VAT:kr 2,01000
Unit Price with VAT:kr 2,51250