2BZX84C24 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: kr 1,66000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr 0,65391
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 6 000
Unit Price: kr 3,14000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr 0,24913
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr 0,22837
Datasheet
Zener Diode Array 1 Pair Common Anode 24 V 300 mW ±5% SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2BZX84C24

DigiKey Part Number
4878-2BZX84C24TR-ND - Tape & Reel (TR)
4878-2BZX84C24CT-ND - Cut Tape (CT)
4878-2BZX84C24DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2BZX84C24
Description
DIODE ZENER ARRAY 24V SOT-23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 24 V 300 mW ±5% SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
2BZX84C24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
24 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 16.8 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,66000kr 1,66
10kr 1,02400kr 10,24
100kr 0,63390kr 63,39
500kr 0,46116kr 230,58
1 000kr 0,40506kr 405,06
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,33349kr 1 000,47
6 000kr 0,29731kr 1 783,86
9 000kr 0,27885kr 2 509,65
15 000kr 0,25807kr 3 871,05
21 000kr 0,24576kr 5 160,96
30 000kr 0,23378kr 7 013,40
75 000kr 0,20747kr 15 560,25
150 000kr 0,19120kr 28 680,00
300 000kr 0,17752kr 53 256,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,66000
Unit Price with VAT:kr 2,07500