Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PI6CBE33085ZLIEX | |
|---|---|
DigiKey Part Number | 31-PI6CBE33085ZLIEXTR-ND - Tape & Reel (TR) 31-PI6CBE33085ZLIEXCT-ND - Cut Tape (CT) 31-PI6CBE33085ZLIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CBE33085ZLIEX |
Description | IC CLK BUFFER 1:8 400MHZ 48TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:8 400 MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL | |
Output | HCSL | |
Frequency - Max | 400 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 86,85000 | kr 86,85 |
| 10 | kr 67,54700 | kr 675,47 |
| 25 | kr 62,72680 | kr 1 568,17 |
| 100 | kr 57,42810 | kr 5 742,81 |
| 250 | kr 55,83336 | kr 13 958,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 50,57701 | kr 151 731,03 |
| Unit Price without VAT: | kr 86,85000 |
|---|---|
| Unit Price with VAT: | kr 108,56250 |


